
The HS2000R561% resistor is a wirewound type with a resistance of 560mR and a tolerance of 1%. It has a voltage rating of 1.9kV and is available in bulk packaging with 10 pieces per package. The resistor has dimensions of 41.8mm in height, 72.5mm in width, and 89.7mm in length. It operates within a temperature range of -55°C to 200°C.
Ohmite HS2000R561% technical specifications.
| Height | 41.8mm |
| Length | 89.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 560mR |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS2000R561% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
