Ohmite HS2002R2J technical specifications.
| Package/Case | Axial |
| Length | 121mm |
| Resistance | 2.2R |
| Resistor Type | Wire resistor |
| Series | HS200 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS2002R2J to view detailed technical specifications.
No datasheet is available for this part.