The HS Series Wirewound Resistor from Ohmite features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a resistance of 50 ohms and a tolerance of 1%. The resistor is packaged in bulk and has a termination of solder. It is rated for a voltage of 2.2 kilovolts.
Ohmite HS25050R1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS25050R1% to view detailed technical specifications.
No datasheet is available for this part.