Ohmite HS250F1R0 technical specifications.
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| DC Rated Voltage | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite HS250F1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
