The HS250R155% wirewound resistor from Ohmite features a voltage rating of 550V and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 25 units per package. It has a termination type of solder and a series designation of HS.
Ohmite HS250R155% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 150mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS250R155% to view detailed technical specifications.
No datasheet is available for this part.