The HS250R335% resistor from Ohmite features a wirewound construction with a resistance of 330 milliohms and a voltage rating of 550 volts. It has a tolerance of 5% and can operate within a temperature range of -55°C to 200°C. The resistor is packaged in bulk quantities.
Ohmite HS250R335% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 330mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS250R335% to view detailed technical specifications.
No datasheet is available for this part.