Ohmite HS25100R1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS25100R1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
