Ohmite's HS25100R5% resistor features a wirewound construction with a resistance of 100 ohms and a tolerance of 5%. It has a voltage rating of 550V and can operate between -55°C and 200°C. The resistor is packaged in bulk and has a solder termination.
Ohmite HS25100R5% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS25100R5% to view detailed technical specifications.
No datasheet is available for this part.