Ohmite HS25180F technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 18R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite HS25180F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.