The HS25220R1% resistor from Ohmite features a wirewound construction with a resistance of 220 ohms and a tolerance of 1%. It has a voltage rating of 550V and is available in bulk packaging. The resistor measures 14.6mm in height and 27.3mm in length, with a width of 28mm. It can operate over a temperature range of -55°C to 200°C.
Ohmite HS25220R1% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 220R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS25220R1% to view detailed technical specifications.
No datasheet is available for this part.