Ohmite HS253K9F technical specifications.
| Resistance | 3900R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS253K9F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
