The HS30010K1% resistor from Ohmite features a wirewound construction with a resistance of 10kR and a voltage rating of 2.5kV. It has a tolerance of 1% and is part of the HS series. The resistor measures 41.8mm in height, 72.5mm in width, and 127.7mm in length, and is available in bulk packaging with a quantity of 10. It operates within a temperature range of -55°C to 200°C.
Ohmite HS30010K1% technical specifications.
| Height | 41.8mm |
| Length | 127.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS30010K1% to view detailed technical specifications.
No datasheet is available for this part.