
The HS300 10R resistor features a wire wound construction with a tolerance of 5% and a maximum operating temperature of 200°C. It has a DC rated voltage of 2.5kV and is available in an axial package. The resistor is part of the HS300 series from Ohmite and is designed for high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite HS30010RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 184.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 5°C |
| Resistance | 10R |
| Resistor Type | Wire resistor |
| Series | HS300 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS30010RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
