The HS3001K1% wirewound resistor from Ohmite features a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in bulk packaging with a resistance of 1kΩ and a tolerance of 1%. The resistor is terminated with solder and has a voltage rating of 2.5kV.
Ohmite HS3001K1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS3001K1% to view detailed technical specifications.
No datasheet is available for this part.