The HS300330R1% resistor from Ohmite features a wirewound construction with a resistance of 330 ohms and a tolerance of 1%. It has a voltage rating of 2.5kV and can operate within a temperature range of -55°C to 200°C. The resistor is packaged in bulk and has a solder termination.
Ohmite HS300330R1% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS300330R1% to view detailed technical specifications.
No datasheet is available for this part.