Ohmite HS50-120RJ technical specifications.
| Length | 72.5mm |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | HS50 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS50-120RJ to view detailed technical specifications.
No datasheet is available for this part.