Ohmite HS501K8F technical specifications.
| Resistance | 1800R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS501K8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
