Ohmite HS5022RF technical specifications.
| Resistance | 22R |
| Resistor Type | Wire resistor |
| Tolerance | 1% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS5022RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
