Ohmite HS5039RF technical specifications.
| Resistance | 39R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS5039RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
