Ohmite HS600-30-K technical specifications.
| Height | 45mm |
| Length | 190mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 30R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 2.2kV |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite HS600-30-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
