The HS752R0F resistor from Ohmite features a wirewound construction with a 2R resistance value and 1% tolerance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 60 units per package. It is terminated with solder and has dimensions of 24.1mm in height, 47.5mm in width, and 48.7mm in length.
Ohmite HS752R0F technical specifications.
| Height | 24.1mm |
| Length | 48.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 2R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.4kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS752R0F to view detailed technical specifications.
No datasheet is available for this part.