Ohmite HSW6006R8J technical specifications.
| Package/Case | Axial |
| Length | 190mm |
| Resistance | 6.8R |
| Series | HSW600 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HSW6006R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.