Ohmite HVC120641006F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Length | 3.04mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Resistor Type | Thick Film |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite HVC120641006F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.