Ohmite IS200C5R0KE technical specifications.
| Height | 0.9mm |
| Length | 61mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Resistance | 5R |
| Series | IS |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite IS200C5R0KE to view detailed technical specifications.
No datasheet is available for this part.