Ohmite L12JR51 technical specifications.
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Resistance | 510mR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | L12 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L12JR51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.