Ohmite L150J-150K technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 150kR |
| Resistor Type | Wirewound |
| Series | 270 |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L150J-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.