Ohmite L500J50R technical specifications.
| Length | 304.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Resistance | 50R |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 4.97kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L500J50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.