Ohmite L500J5R0 technical specifications.
| Mount | Bolt |
| Resistance | 5R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L500J5R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.