Power Resistor; Product Range:270 Series; Resistance:100ohm; Power Rating:100W; Resistance Tolerance: 5%; Voltage Rating:2.845kV; Resistor Case Style:-; Resistor Element Type:Ceramic; Temperature Coefficient: 260ppm/ C ;RoHS Compliant: Yes
PackageCeramic
Resistance10R
MountingBolt
Quick Jump:
Technical Specifications
Ohmite LN100J100E technical specifications.
General
Package/Case
Ceramic
Depth
19.1mm
Length
165.1mm
Mount
Bolt
Packaging
Bulk
Resistance
10R
RoHS Compliant
Yes
Termination
Radial
Tolerance
5%
DC Rated Voltage
2.84kV
Compliance
RoHS
Compliant
Datasheet
Ohmite LN100J100E Datasheet
Download the complete datasheet for Ohmite LN100J100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.