Ohmite LN100J150 technical specifications.
| Package/Case | Ceramic |
| Depth | 19.1mm |
| Length | 165.1mm |
| Mount | Bolt |
| Resistance | 150R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite LN100J150 to view detailed technical specifications.
No datasheet is available for this part.