Ohmite LN50J100 technical specifications.
| Mount | Bolt |
| Resistance | 100R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite LN50J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.