Ohmite LN50J25RE technical specifications.
| Mount | Bolt |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LN50J25RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.