Ohmite LN50J2R0 technical specifications.
| Package/Case | Ceramic |
| Depth | 14.3mm |
| Length | 101.6mm |
| Mount | Bolt |
| Resistance | 2R |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite LN50J2R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.