Ohmite MA-101-27E technical specifications.
| Width | 27 |
| Length | 34.1 |
| Height | 38.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MA-101-27E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.