Ohmite MRA0207107RBTA015 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 107R |
| Series | MRA0207 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MRA0207107RBTA015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.