Ohmite MSR-3R04F technical specifications.
| Package/Case | Metal |
| Height | 25.4mm |
| Lead Pitch | 15.24mm |
| Length | 16.25mm |
| Resistance | 40mR |
| Series | MSR-3 |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MSR-3R04F to view detailed technical specifications.
No datasheet is available for this part.