The NHS1002R2J(5%) wirewound resistor from Ohmite features a resistance of 2.2 ohms and a voltage rating of 1.9kV. It has a tolerance of 5% and is part of the HS series. The resistor measures 24.1mm in height, 47.5mm in width, and 65.2mm in length. It can operate between -55°C and 200°C and is packaged in bulk.
Ohmite NHS1002R2J(5%) technical specifications.
| Height | 24.1mm |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 2.2R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite NHS1002R2J(5%) to view detailed technical specifications.
No datasheet is available for this part.