The HS series wirewound resistor from Ohmite features a 1% tolerance and a maximum operating temperature of 200°C. The resistor is available in bulk packaging and has a voltage rating of 1.9kV. The HS series is a series of wirewound resistors with a resistance of 1R. The resistors have a solder termination and are designed for high-temperature applications.
Ohmite NHS2001R01% technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite NHS2001R01% to view detailed technical specifications.
No datasheet is available for this part.