Ohmite OB8255 technical specifications.
| Package/Case | Molded |
| Mount | Through Hole |
| Resistance | 8.2MR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OB8255 to view detailed technical specifications.
No datasheet is available for this part.