The OJ1535E resistor from Ohmite features a 200V voltage rating and a resistance of 15kΩ with a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. The resistor is available in a package quantity of 100 and is RoHS compliant. It is designed for through hole mounting with an axial termination.
Ohmite OJ1535E technical specifications.
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | OJ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ1535E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.