Ohmite OK1065 technical specifications.
| Package/Case | Ceramic |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 100 |
| Resistance | 10MR |
| RoHS Compliant | No |
| Series | OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OK1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.