Res Carbon Film 15 Ohm 5% 0.25W(1/4W) -450ppm/°C Conformal Coated AXL
Ohmite OK1505 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 15R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OK1505 to view detailed technical specifications.
No datasheet is available for this part.