Ohmite OK4735 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 47kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OK4735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.