Res Carbon Film 820 Ohm 5% 1/4W -450ppm/¦C AXL Thru-Hole
Ohmite OK8215 technical specifications.
| Mount | Through Hole |
| Resistance | 820R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OK8215 to view detailed technical specifications.
No datasheet is available for this part.