Ohmite OL-2705 technical specifications.
| Diameter | 3mm |
| Lead Length | 28mm |
| Length | 9.02mm |
| Resistance | 27R |
| DC Rated Voltage | 350V |
| Width | 9.02mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OL-2705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.