Res Carbon Film 15 Ohm 5% 1/2W -450ppm/¦C AXL Thru-Hole
Ohmite OL1505 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 15R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OL1505 to view detailed technical specifications.
No datasheet is available for this part.