Ohmite OL3345 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 330kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OL3345 to view detailed technical specifications.
No datasheet is available for this part.