Ohmite OL6825 technical specifications.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 6.8kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OL6825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.