Ohmite ON2725E technical specifications.
| Package/Case | Ceramic |
| Diameter | 5.5mm |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | Little Rebel®, ON Series |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ON2725E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.