Ohmite PF1J20K technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Resistance | 20kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PF1J20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.